| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176362-1 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176362-1 |
7-2176362-1
| Heilind Number: | AMP7-2176362-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176362-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Measuring a compact 1 x 0.5 x 0.3 mm, it offers a power rating of 0.0625 W and a resistance of 215 Ω with a tolerance of 0.1%. Designed for optimal performance, it boasts a low temperature coefficient of ±10PPM, ensuring stable operation even in fluctuating conditions. With a rated voltage of 50 V and two solder termination points, it's suitable for a wide range of applications. RoHS compliant and crafted with thin film technology, this resistor guarantees accuracy and reliability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


