| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176362-2 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176362-2 |
7-2176362-2
| Heilind Number: | AMP7-2176362-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176362-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RQ 0402 resistor, meticulously crafted for optimal performance. With a resistance of 221Ω, tolerance of 0.1%, and a power rating of 0.0625W, this component ensures reliable operation in high-demand applications. Its thin film element guarantees accuracy, while a low temperature coefficient of 10PPM maintains stability over time. Designed for surface mount installation, it measures a compact 1 x 0.5 x 0.3 mm, making it ideal for space-constrained designs. Trust in its quality for your electronic projects, where precision is paramount.


