7-2176362-9

Heilind Number:AMP7-2176362-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176362-9
ECAD Model:
3D Model

Description:

RQ 0402 261R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176362-9
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176362-9

Detailed Description

Enhance your electronic circuits with this precision resistor, meticulously crafted for optimal performance. With a resistance of 261 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the low power rating of 0.0625 W and rated voltage of 50 V make it suitable for various applications. Designed for surface mount installation, this resistor measures 1 x 0.5 x 0.3 mm, offering a compact solution for space-constrained designs. RoHS compliant and featuring solder termination, it is both environmentally friendly and easy to integrate into your projects. Elevate your electronic assemblies with the exceptional quality of this surface mount resistor.