7-2176363-1

Heilind Number:AMP7-2176363-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176363-1
ECAD Model:
3D Model

Description:

RQ 0402 2K32 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176363-1
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176363-1

Detailed Description

Enhance the precision of your electronic circuitry with this ultra-compact 0402 thin film resistor. Boasting a resistance of 2.32 KΩ with a remarkable tolerance of 0.1%, this component ensures accurate and stable performance. Operating at a power rating of .0625 W and a maximum voltage of 50 V, it is suitable for a wide range of applications. Designed for surface mount installation, it measures just 1 x .5 x .3 mm, making it ideal for space-constrained setups. With a low temperature coefficient of 10PPM, it guarantees minimal thermal drift. Trust in the quality of this component for reliable and precise resistance in your projects.