7-2176363-4

Heilind Number:AMP7-2176363-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176363-4
ECAD Model:
3D Model

Description:

RQ 0402 2K49 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176363-4
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:2.49 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176363-4

Detailed Description

Discover the precision and reliability of our Surface Mount Resistor, a high-performance component essential for various electronic applications. With a resistance of 2.49 KΩ, tolerance of .1%, and power rating of .0625 W, this thin film resistor ensures accurate and consistent performance. Operating at a rated voltage of 50 V and boasting a low temperature coefficient of 10PPM, it guarantees stability even in demanding environments. The compact 0402 size, with dimensions of 1 x .5 x .3 mm, offers easy integration onto PCBs. Featuring solder termination and RoHS compliance, this resistor is not only efficient but also environmentally friendly. Trust in its quality for your surface mount needs.