| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176363-5 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176363-5 |
7-2176363-5
| Heilind Number: | AMP7-2176363-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176363-5 |
| ECAD Model: |
Specifications
Detailed Description
Improve the accuracy and efficiency of your electronic circuits with this precision resistor. Measuring just 1 x .5 x .3 mm, it's designed for space-saving surface mount applications. With a resistance of 2.55 KΩ and a tolerance of .1%, you can rely on its consistent performance. Operating at a rated voltage of 50 V and a power rating of .0625 W, it's suitable for a wide range of electronic devices. Crafted with a thin film element, it offers high precision and low noise operation. RoHS compliant and featuring solder termination, it's a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 7-2176360-5 | ![]() |


