| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176363-9 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 2.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176363-9 |
7-2176363-9
| Heilind Number: | AMP7-2176363-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176363-9 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronics with the ultimate precision and reliability of our RQ 0402 resistor. With a resistance of 2.8 KΩ and a tolerance of .1%, this thin film element ensures optimal performance in any circuit. Operating at a rated voltage of 50 V and a power rating of .0625 W, it guarantees efficient power distribution. Its surface mount design, measuring 1 x .5 x .3 mm, offers seamless integration onto any board. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is not only high-performing but also environmentally friendly. Trust in its quality for all your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 7-2176360-9 | ![]() |


