7-2176364-3

Heilind Number:AMP7-2176364-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176364-3
ECAD Model:
3D Model

Description:

RQ 0402 26K1 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176364-3
Size Code:0402
Power Rating:.0625 W
Termination Type:Solder
Resistance:26.1 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176364-3

Detailed Description

Achieve precise resistance with our RQ0402 thin film resistor, engineered for high performance in electronic circuits. With a resistance rating of 26.1 KΩ and a tolerance of 0.1%, this component guarantees accuracy in voltage regulation. Operating at a power rating of .0625 W and a rated voltage of 50 V, it offers reliable performance in various applications. Measuring just 1 x .5 x .3 mm and featuring surface mount termination, it's ideal for compact PCB designs. With a low temperature coefficient of 10PPM, it maintains stability under varying environmental conditions. RoHS compliance ensures environmental responsibility, making it a sustainable choice for your projects. Trust our precision resistor to deliver consistent and dependable performance in your electronic systems.