| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176364-4 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 26.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176364-4 |
7-2176364-4
| Heilind Number: | AMP7-2176364-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176364-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with unrivaled precision using this surface-mount resistor. Meticulously designed for optimal performance, it boasts a resistance of 26.7 kΩ with a tight tolerance of 0.1% and a power rating of 0.0625 W, ensuring reliable operation even in demanding conditions. The thin film element construction guarantees high accuracy, while the low temperature coefficient of 10PPM maintains stability over time. Suitable for a variety of applications, this resistor is RoHS compliant and features two solder terminations for easy integration. Elevate your circuit design with this essential component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity 7-2176361-4 | ![]() |


