| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176364-7 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176364-7 |
7-2176364-7
| Heilind Number: | AMP7-2176364-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176364-7 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic designs with this high-quality thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, it offers a compact solution for surface mount applications. With a resistance of 28.7 KΩ and a tolerance of 0.1%, you can trust in its accuracy. Operating at a rated voltage of 50 V and a power rating of 0.0625 W, it ensures reliable performance. Designed with solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Perfect for a wide range of applications, this resistor is a essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


