| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176365-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 215 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176365-1 |
7-2176365-1
| Heilind Number: | AMP7-2176365-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176365-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 0603 precision resistor, featuring a resistance of 215 Ω with a tolerance of 0.1%. Designed for high-performance applications, it boasts a low temperature coefficient of 10PPM, ensuring stable operation even in demanding environments. With a power rating of .15 W and a rated voltage of 75 V, it delivers reliable performance. Its compact 0603 size and surface mount termination make it easy to integrate into your PCB design. Trust in its thin film element for accuracy and consistency. Upgrade your electronics with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() | |
| TE Connectivity 7-2176369-1 | ![]() |


