7-2176366-4

Heilind Number:AMP7-2176366-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176366-4
ECAD Model:
3D Model

Description:

RQ 0603 2K49 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176366-4
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:2.49 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176366-4

Detailed Description

Enhance your precision circuitry with our RQ 0603 2K49 thin film surface mount resistor. Featuring a low tolerance of 0.1% and a resistance rating of 2.49 KΩ, this component ensures accurate performance in demanding applications. With a power rating of .15 W and a rated voltage of 75 V, it is both efficient and reliable. The compact 0603 size and surface mount termination make it easy to integrate into your design. Trust in its 10PPM temperature coefficient and 1K RL for stable operation. Crafted with high-quality materials, it guarantees long-lasting functionality. Upgrade your electronics with our precision resistor for optimal performance.