7-2176367-0

Heilind Number:AMP7-2176367-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176367-0
ECAD Model:
3D Model

Description:

RQ 0603 24K3 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176367-0
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:24.3 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176367-0

Detailed Description

Enhance precision in your electronic applications with this RQ 0603 Thin Film Precision Resistor. Boasting a resistance of 24.3 KΩ with a tolerance of 0.1%, this component ensures accurate and reliable performance. Its power rating of .15 W and rated voltage of 75 V make it suitable for a variety of circuit designs. With a compact 0603 size and surface mount termination, it is easy to integrate into your PCB layout. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for demanding environments where stability is crucial. Trust in its quality for your next project.