7-2176367-1

Heilind Number:AMP7-2176367-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176367-1
ECAD Model:
3D Model

Description:

RQ 0603 24K9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176367-1
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176367-1

Detailed Description

Achieve precision in your electronic designs with this RQ 0603 thin film resistor. Featuring a resistance of 24.9 KΩ with a tolerance of 0.1%, this component ensures accurate performance in your circuits. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for a variety of applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 1.55 x .8 x .45 mm save valuable board space. RoHS compliant and with a low temperature coefficient of 10PPM, this resistor offers both environmental friendliness and stability in operation. Perfect for use in precision electronics, this component is a reliable choice for your projects.