| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176367-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176367-3 |
7-2176367-3
| Heilind Number: | AMP7-2176367-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176367-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in electronic applications with this RQ 0603 resistor. Featuring a resistance of 26.1 KΩ with a tolerance of 0.1%, this surface-mount component ensures accurate performance. Operating at a rated voltage of 75 V with a power rating of 0.15 W, it is suitable for various circuitry needs. Constructed with thin film technology, it guarantees reliable functionality with a low temperature coefficient of 10PPM. With compact dimensions of 1.55 x 0.8 x 0.45 mm, it is easy to integrate, and its solder termination offers secure connectivity. Ideal for demanding environments, this precision resistor delivers consistent results in critical electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


