7-2176367-4

Heilind Number:AMP7-2176367-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176367-4
ECAD Model:
3D Model

Description:

RQ 0603 26K7 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176367-4
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176367-4

Detailed Description

Elevate your circuit performance with our high-precision thin film resistor, meticulously crafted for optimal power management. Boasting a resistance of 26.7 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this component ensures reliable and accurate operation in your electronic designs. With a power rating of 0.15 W and a rated voltage of 75 V, it's suitable for diverse applications. The surface mount configuration and compact dimensions of 1.55 x .8 x .45 mm make it easy to integrate seamlessly into your PCB layout. Whether for industrial, automotive, or consumer electronics, this resistor guarantees top-notch performance. Note: This product is not RoHS compliant. Upgrade your designs with the pinnacle of precision in passive components.