| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176367-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176367-6 |
7-2176367-6
| Heilind Number: | AMP7-2176367-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176367-6 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with our RQ 0603 surface mount resistor, designed for high performance in electronic applications. This thin film resistor boasts a resistance of 28 KΩ with a tolerance of .1%, ensuring accuracy in circuitry. Rated for a voltage of 75 V and a power rating of .15 W, it offers reliable operation in a compact 0603 package. With a low temperature coefficient of 10PPM, it guarantees stability over a wide range of temperatures. Solder termination makes for easy installation, while its RoHS compliance aligns with environmentally friendly practices. Ideal for precision applications, this resistor is a valuable component in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


