| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176367-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176367-7 |
7-2176367-7
| Heilind Number: | AMP7-2176367-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176367-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RQ 0603 thin film resistor. Featuring a resistance of 28.7 KΩ with a tolerance of .1%, this component ensures accurate performance. With a power rating of .15 W and a rated voltage of 75 V, it is suitable for various applications. Its compact 0603 size and surface mount design make installation easy, while its solder termination type guarantees a secure connection. RoHS compliant and with a low temperature coefficient of 10PPM, it is reliable and environmentally friendly. Upgrade your circuitry with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


