| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176369-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 210 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176369-0 |
7-2176369-0
| Heilind Number: | AMP7-2176369-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176369-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable resistance with this 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, it offers a power rating of .15 W and a resistance of 210 Ω with a tolerance of .1%. Operating at a rated voltage of 75 V, it is ideal for a variety of electronic applications. With a thin film element construction, it ensures high performance and accuracy. Featuring solder termination, it is easy to install on PCBs. This resistor is designed for durability and quality, making it a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


