| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176369-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176369-5 |
7-2176369-5
| Heilind Number: | AMP7-2176369-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176369-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance electronic circuit precision with our RQ 0603 thin film resistor. This high-quality component boasts a resistance of 237 ohms with a remarkable tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a rated voltage of 75V and a power rating of 0.15W, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 1.55 x 0.8 x 0.45mm, it offers efficient installation in tight spaces. Trust in its reliability and quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


