| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176369-7 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176369-7 |
7-2176369-7
| Heilind Number: | AMP7-2176369-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176369-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, offering a resistance of 249 ohms with a tolerance of 0.1%. This thin film resistor is designed for surface mount applications, featuring a compact 0603 size. With a power rating of 0.15W and a rated voltage of 75V, it ensures reliable performance in a variety of electronic devices. RoHS compliant and manufactured to the highest quality standards, this resistor is ideal for demanding applications where accuracy and stability are paramount. Upgrade your designs with this high-performance component.

