| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176369-9 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 261 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176369-9 |
7-2176369-9
| Heilind Number: | AMP7-2176369-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176369-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision resistor. Measuring at 0603 in size, it boasts a power rating of 0.15 W and a resistance of 261 ohms with a tight tolerance of 0.1%. Designed for surface mount installation, this thin film resistor guarantees reliable performance with a low temperature coefficient of 10PPM. Operating at a rated voltage of 75V, it's ideal for a wide range of applications where accuracy is crucial. Compliance with RoHS regulations ensures its environmental responsibility. Elevate your electronic designs with this top-quality component.

