| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176370-0 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.26 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176370-0 |
7-2176370-0
| Heilind Number: | AMP7-2176370-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176370-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic systems with this 0603 surface mount resistor. With a resistance of 2.26 KΩ and a tolerance of 0.1%, it ensures accurate performance even in high-demand applications. Operating at a rated voltage of 75 V and a power rating of 0.15 W, this thin film resistor guarantees reliability and efficiency. Its compact dimensions of 1.55 x 0.8 x 0.45 mm make it suitable for space-constrained designs. Featuring a solder termination, it facilitates easy installation on circuit boards. Designed for quality, this resistor boasts a low temperature coefficient of 10PPM, providing stability in varying environmental conditions. Ideal for use in a wide range of electronics, it is a valuable component for precision engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


