| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176370-1 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176370-1 |
7-2176370-1
| Heilind Number: | AMP7-2176370-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176370-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise and reliable performance with this high-quality 0603 surface mount resistor. Featuring a resistance of 2.32 KΩ with a tolerance of .1% and a power rating of .15 W, it ensures accurate operation even in demanding applications. With a rated voltage of 75 V and a temperature coefficient of 10PPM, it offers stability and consistency. The thin film element and solder termination type guarantee efficient conductivity and durability. Measuring 1.55 x .8 x .45 mm, it is compact and easy to install, making it ideal for a wide range of electronic projects. This resistor is essential for maintaining signal integrity and precision in circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


