| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176370-3 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.43 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176370-3 |
7-2176370-3
| Heilind Number: | AMP7-2176370-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176370-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, designed for optimal performance in demanding applications. Measuring 0603 in size, it boasts a power rating of .15W and a resistance of 2.43 KΩ, ensuring reliable operation. With a tolerance of .1% and a low temperature coefficient of 10PPM, you can trust in its accuracy. Suitable for surface mount installation, this thin film resistor is RoHS compliant, meeting environmental standards. Elevate your design with the quality and durability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


