| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176370-5 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 2.55 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176370-5 |
7-2176370-5
| Heilind Number: | AMP7-2176370-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176370-5 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuitry with this surface mount resistor. Measuring at a compact 0603 size, it offers a power rating of .15 W and a resistance of 2.55 KΩ with a tight tolerance of .1%. Engineered with thin film technology, it ensures reliable performance with low temperature coefficient of 10PPM. Operating at a rated voltage of 75 V, this resistor is suitable for a wide range of applications. Its solder termination and small dimensions of 1.55 x .8 x .45 mm make it easy to mount on PCBs, saving valuable space. With RoHS compliance, it meets environmental regulations, making it a responsible choice for your projects. Upgrade your designs with the precision and reliability of this high-quality resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


