7-2176373-6

Heilind Number:AMP7-2176373-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176373-6
ECAD Model:
3D Model

Description:

RQ 0805 60R4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176373-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176373-6

Detailed Description

Enhance circuit performance with our precision surface mount resistor, meticulously crafted for accuracy and durability. This RQ 0805 model boasts a resistance of 60.4 Ω with a tight tolerance of 0.1%, ensuring consistently reliable results. Operating at a power rating of .2 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Designed for seamless integration, it features solder termination and a compact 0805 size, measuring 2 x 1.25 x .5 mm. With a robust thin film element and low temperature coefficient of 10PPM, this resistor guarantees stability even in demanding environments. Upgrade your electronic projects with this high-quality component, offering precision and performance in every use.