| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176374-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176374-2 |
7-2176374-2
| Heilind Number: | AMP7-2176374-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176374-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RQ 0805 thin film resistor. With a resistance of 590 ohms and a tolerance of 0.1%, this surface mount component ensures reliability and accuracy in your designs. Operating at a rated voltage of 100V and a power rating of 0.2W, it is suitable for various applications. The small and compact 0805 package, measuring 2 x 1.25 x 0.5mm, facilitates easy integration onto your PCB. Trust in the quality of our surface mount resistor for consistent performance in demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


