| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176374-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176374-4 |
7-2176374-4
| Heilind Number: | AMP7-2176374-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176374-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-precision thin film resistor, boasting a resistance of 619 ohms with a tolerance of 0.1%. Operating at a rated voltage of 100V and a power rating of 0.2W, it ensures optimal performance in demanding applications. Designed for surface mount installation, its compact 0805 size and solder termination make for easy integration. With a low temperature coefficient of 10PPM, it guarantees stable operation across a wide range of environmental conditions. Individually packaged in quantities of 1,000, this resistor is ideal for both prototyping and bulk production. Elevate the precision and reliability of your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-22SY | ![]() | |
| TE Connectivity MS3456L32-3S | ![]() | |
| TE Connectivity MS3459KS28-9SW | ![]() | |
| TE Connectivity MS3459KT36-3S | ![]() |


