7-2176374-5

Heilind Number:AMP7-2176374-5
Manufacturer:TE Connectivity
Manufacturer Number:7-2176374-5
ECAD Model:
3D Model

Description:

RQ 0805 634R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176374-5
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:634 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176374-5

Detailed Description

Enhance the precision and performance of your electronic circuits with our RQ 0805 thin film surface mount resistor. Featuring a resistance of 634 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this resistor ensures accurate and stable operation. With a power rating of 0.2W and a maximum voltage of 100V, it is suitable for a wide range of applications. Its compact 0805 package measures just 2 x 1.25 x 0.5 mm, making it ideal for space-constrained designs. Solder termination and RoHS compliance guarantee ease of installation and environmental responsibility. Trust in the quality and reliability of our surface mount resistors for your electronic projects.