7-2176374-7

Heilind Number:AMP7-2176374-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176374-7
ECAD Model:
3D Model

Description:

RQ 0805 665R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176374-7
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:665 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176374-7

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 thin film precision resistor. Designed for optimal performance, this resistor features a resistance of 665 ohms with a tolerance of 0.1%. With a power rating of .2 W and a rated voltage of 100 V, it guarantees reliable operation. Its compact 2 x 1.25 x .5 mm dimensions and surface mount termination make it easy to integrate into your designs. Meeting stringent quality standards, this resistor offers a low temperature coefficient of 10PPM, ensuring stability over a wide range of operating conditions. Ideal for high-precision applications, it is a dependable choice for demanding electronic projects.