| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.04 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-0 |
7-2176375-0
| Heilind Number: | AMP7-2176375-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-quality 0805 thin film resistor. With a resistance value of 6.04 KΩ and a tolerance of just 0.1%, it ensures accurate performance. Rated for a maximum power of .2 W and a voltage of 100 V, it is suitable for a wide range of applications. Designed for surface mount installation, it measures 2 x 1.25 x .5 mm, making it compact and space-efficient. RoHS compliant and featuring a low temperature coefficient of 10PPM, it guarantees reliability in environmentally conscious designs. Trust in this precision resistor for optimal performance in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


