7-2176375-1

Heilind Number:AMP7-2176375-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176375-1
ECAD Model:
3D Model

Description:

RQ 0805 6K19 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176375-1
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176375-1

Detailed Description

Enhance precision in your electronic projects with our RQ 0805 Thin Film Resistor. Boasting a resistance of 6.19 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount component ensures reliable performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it's suitable for various applications. With solder termination and a compact 0805 size, installation is a breeze. Trust in the quality of our precision resistor for your circuit needs.