7-2176375-2

Heilind Number:AMP7-2176375-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176375-2
ECAD Model:
3D Model

Description:

RQ 0805 6K34 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176375-2
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176375-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this RQ 0805 resistor. With a resistance of 6.34 KΩ, tolerance of 0.1%, and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. Operating at a rated voltage of 100V and power rating of .2W, it's suitable for a wide range of circuitry. Its compact 0805 package, measuring 2 x 1.25 x .5 mm, offers convenient surface mount installation. Crafted with a thin film element, it guarantees stable and consistent operation. Whether for industrial or hobbyist use, this high-quality resistor is a must-have component for your projects.