| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-3 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.49 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-3 |
7-2176375-3
| Heilind Number: | AMP7-2176375-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RQ 0805 resistor. With a resistance of 6.49 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM, it guarantees accurate performance. Operating at a maximum power rating of 0.2 W and with a rated voltage of 100 V, it is suitable for various applications. The surface mount design, measuring 2 x 1.25 x 0.5 mm, offers convenience in installation. Crafted with thin film technology, it ensures stable and consistent operation. Trust in this high-quality component for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


