| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.65 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-4 |
7-2176375-4
| Heilind Number: | AMP7-2176375-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and performance of your electronic circuit with this 0805 thin film resistor. With a resistance of 6.65 KΩ and a tolerance of 0.1%, it ensures accurate and reliable operation. The 0.2 W power rating and 100 V rated voltage make it suitable for a wide range of applications. Designed for surface mounting, it boasts a compact 2 x 1.25 x 0.5 mm size, perfect for space-constrained projects. With RoHS compliance and a low temperature coefficient of 10PPM, it meets stringent environmental standards while offering stable performance over time. Upgrade to this high-quality surface mount resistor for your next electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


