| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-5 |
7-2176375-5
| Heilind Number: | AMP7-2176375-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision thin film resistor. Designed for surface mount applications, it offers a resistance of 6.81 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it ensures reliable performance in demanding environments. With solder termination and a compact 0805 size, it's easy to integrate into your circuit design. Ideal for precision applications, this resistor guarantees accuracy and stability in your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


