| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176375-7 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.15 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176375-7 |
7-2176375-7
| Heilind Number: | AMP7-2176375-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176375-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-performance 0805 surface mount resistor. Featuring a resistance of 7.15 KΩ with a tolerance of 0.1%, it ensures accurate signal processing. The thin film element and low temperature coefficient of 10PPM guarantee stability and reliability in various applications. With a power rating of 0.2 W and a rated voltage of 100 V, this resistor is suitable for demanding circuitry. Its compact 2 x 1.25 x 0.5 mm size and solder termination make it easy to install, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


