| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176376-0 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176376-0 |
7-2176376-0
| Heilind Number: | AMP7-2176376-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176376-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision resistor, featuring a resistance of 64.9 KΩ, tolerance of 0.1%, and low temperature coefficient of 10PPM. Designed for reliability, this surface mount resistor has a power rating of .2 W and is rated for a maximum voltage of 100 V. Its compact 0805 size, measuring 2 x 1.25 x .5 mm, ensures seamless integration in electronic assemblies. Crafted with thin film technology, it guarantees stable and accurate resistance values. With solder termination, it offers easy installation on PCBs. Ideal for demanding applications, this resistor is a key component for achieving optimal circuit performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


