| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176376-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 68.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176376-2 |
7-2176376-2
| Heilind Number: | AMP7-2176376-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176376-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality RQ 0805 resistor. With a precise resistance of 68.1 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it offers reliable durability. The thin film element design guarantees optimal performance, while its compact 0805 size makes it perfect for surface mount applications. RoHS compliant and featuring 10PPM stability, this resistor is a must-have for precision circuitry. Upgrade your components with this Surface Mount Resistor for guaranteed quality and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


