| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176376-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 71.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176376-4 |
7-2176376-4
| Heilind Number: | AMP7-2176376-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176376-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our high-quality thin film resistor. Measuring at 0805 size, this component boasts a resistance of 71.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it's ideal for demanding applications. With surface mount termination and dimensions of 2 x 1.25 x .5 mm, installation is a breeze. Trust in our reliable product for consistent performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


