| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176378-2 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 54.9 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176378-2 |
7-2176378-2
| Heilind Number: | AMP7-2176378-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176378-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our precision resistor, meticulously crafted for optimal performance. With a resistance of 54.9 Ω and a tolerance of .1%, this thin film component guarantees accurate signal processing. Operating at a power rating of .2 W and a rated voltage of 100 V, it offers reliable functionality in various applications. Its compact 0805 size and surface mount termination make for effortless installation, while its low temperature coefficient of 10PPM ensures stable operation. Trust in its quality for your electronic projects.

