| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176379-6 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176379-6 |
7-2176379-6
| Heilind Number: | AMP7-2176379-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176379-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RQ 0805 thin film precision resistor. With a resistance of 649 ohms and a tolerance of 0.1%, this resistor ensures accurate and stable performance. Its low temperature coefficient of 10PPM and power rating of 0.2W make it suitable for a wide range of applications. The surface mount design and solder termination offer easy and secure installation, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable space on your PCB. Trust in the quality of our RoHS-compliant resistor for consistent and efficient operation in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


