7-2176380-6

Heilind Number:AMP7-2176380-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176380-6
ECAD Model:
3D Model

Description:

RQ 0805 6K98 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176380-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:6.98 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176380-6

Detailed Description

Enhance the precision of your electronic circuitry with our RQ 0805 surface mount resistor. This compact component boasts a resistance of 6.98 KΩ with a tolerance of 0.1%, ensuring accurate performance in a variety of applications. With a power rating of 0.2 W and a rated voltage of 100 V, it offers reliable operation even in demanding environments. The thin film element construction guarantees high stability and low noise, while the 10PPM temperature coefficient helps maintain consistent performance over time. Solder termination and surface mount mounting style make installation a breeze, and its compact 2 x 1.25 x 0.5 mm dimensions are ideal for space-constrained designs. Trust in the quality and reliability of our precision resistor for your next project.