| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176380-9 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176380-9 |
7-2176380-9
| Heilind Number: | AMP7-2176380-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176380-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this high-quality 0805 surface mount resistor. With a resistance rating of 7.5 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x 0.5 mm make it ideal for space-constrained designs, while its solder termination type allows for easy installation. Meeting industry standards for quality and performance, this resistor is a valuable component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


