| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176381-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 66.5 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176381-1 |
7-2176381-1
| Heilind Number: | AMP7-2176381-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176381-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this high-performance RQ 0805 resistor. Boasting a resistance of 66.5 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this thin film resistor ensures reliable operation in demanding applications. Its compact 0805 size and surface mount design make it easily integrable, while its 100V rated voltage and .2W power rating provide robust performance. With RoHS compliance, quality is guaranteed, making it ideal for various electronic projects. Elevate your designs with the accuracy and efficiency of this precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


