7-2176381-9

Heilind Number:AMP7-2176381-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176381-9
ECAD Model:
3D Model

Description:

RQ 0805 80K6 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176381-9
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:80.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176381-9

Detailed Description

Achieve precise resistance with our RQ 0805 surface mount resistor. Featuring a thin film element, this high-quality component offers a resistance of 80.6 KΩ with a tolerance of 0.1%. Designed for optimal performance, it has a power rating of 0.2 W and a rated voltage of 100 V, making it suitable for a variety of electronic applications. With a low temperature coefficient of 10PPM, it ensures stability and accuracy in your circuits. The compact 0805 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the reliability and precision of our surface mount resistors for your electronic projects.