| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176385-5 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 6.81 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176385-5 |
7-2176385-5
| Heilind Number: | AMP7-2176385-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176385-5 |
| ECAD Model: |
Specifications
Detailed Description
Introducing a high-precision thin film resistor, ideal for demanding electronic applications. This RQ 1206 resistor boasts a resistance of 6.81 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable performance. Rated for a power of .4 W and a voltage of 200 V, it is suitable for use in various circuit designs. With a low temperature coefficient of 10PPM and a compact 1206 size code, it offers space-efficient installation on PCBs. Featuring surface mount termination and RoHS compliance, this component aligns with modern environmental standards. Trust in its quality and stability for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3456L32-3S | ![]() |


