| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176387-3 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 750 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176387-3 |
7-2176387-3
| Heilind Number: | AMP7-2176387-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176387-3 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise resistance with this high-quality RQ 1206 resistor. Featuring a rated voltage of 200 V and a power rating of .4 W, it is perfect for demanding applications. With a resistance value of 750 KΩ and a tolerance of .1%, you can trust in its accuracy. The thin film element ensures reliable performance, while the surface mount design allows for easy installation. RoHS compliant and designed for durability, this resistor is ideal for a wide range of electronic projects.


