7-2176387-7

Heilind Number:AMP7-2176387-7
Manufacturer:TE Connectivity
Manufacturer Number:7-2176387-7
ECAD Model:
3D Model

Description:

RQ 1206 825K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176387-7
Size Code:1206
Power Rating:.4 W
Termination Type:Solder
Resistance:825 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176387-7

Detailed Description

Achieve precise resistance with our RQ 1206 thin film resistor. Featuring a low tolerance of 0.1% and a high resistance of 825 KΩ, this component ensures accurate performance in a variety of applications. With a power rating of 0.4 W and a rated voltage of 200 V, it can handle high power loads with ease. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 3.1 x 1.55 x 0.55 mm save space on your PCB. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor is not only reliable but also environmentally friendly. Trust in its quality for your precision electronic projects.